Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 24.000" W (609.60mm x 609.60mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD242410GY

DigiKey Part Number
EN4SD242410GY-ND
Manufacturer
Manufacturer Product Number
EN4SD242410GY
Description
BOX STEEL GRAY 24"L X 24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 24.000" W (609.60mm x 609.60mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD242410GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Stainless Steel Hinges
Container Type
Box
Ratings
Size / Dimension
24.000" L x 24.000" W (609.60mm x 609.60mm)
Shipping Info
Shipped from DigiKey
Height
10.000" (254.00mm)
Weight
45 lbs (20.4 kg)
Area (L x W)
576in² (3716cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 096,96000 Kč9 096,96 Kč
58 142,23800 Kč40 711,19 Kč
Manufacturers Standard Package
Unit Price without VAT:9 096,96000 Kč
Unit Price with VAT:11 007,32160 Kč
Alternate Color
BOX STEEL GRAY 24"L X 24"W
In-Stock: 5
Unit Price: 9 096,96000 Kč