Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 24.000" W (609.60mm x 609.60mm) X 16.000" (406.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD242416LG

DigiKey Part Number
EN4SD242416LG-ND
Manufacturer
Manufacturer Product Number
EN4SD242416LG
Description
BOX STEEL GRAY 24"L X 24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 24.000" W (609.60mm x 609.60mm) X 16.000" (406.40mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD242416LG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 24.000" W (609.60mm x 609.60mm)
Height
16.000" (406.40mm)
Area (L x W)
576in² (3716cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
66 lbs (29.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 600,98000 Kč11 600,98 Kč
Manufacturers Standard Package
Unit Price without VAT:11 600,98000 Kč
Unit Price with VAT:14 037,18580 Kč
Alternate Color
BOX STEEL GRAY 24"L X 24"W
In-Stock: 1
Unit Price: 10 569,34000 Kč