Eclipse
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD242412S16

DigiKey Part Number
EN4SD242412S16-ND
Manufacturer
Manufacturer Product Number
EN4SD242412S16
Description
BOX S STL NATURAL 24"L X 24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 24.000" L x 24.000" W (609.60mm x 609.60mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD242412S16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 24.000" W (609.60mm x 609.60mm)
Height
12.000" (304.80mm)
Area (L x W)
576in² (3716cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
47 lbs (21.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
136 423,55000 Kč36 423,55 Kč
Manufacturers Standard Package
Unit Price without VAT:36 423,55000 Kč
Unit Price with VAT:44 072,49550 Kč