
DTS3081A115N4SS | |
|---|---|
DigiKey Part Number | DTS3081A115N4SS-ND |
Manufacturer | |
Manufacturer Product Number | DTS3081A115N4SS |
Description | AIR CONDITIONER 2500BTU SIDE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack A/C Unit, 2500 BTU 10.77" L x 10.05" W x 20.15" H (273.6mm x 255.3mm x 511.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTS3081A115N4SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Air Conditioning Unit | |
Voltage - Input | 115VAC | |
Specifications | A/C Unit, 2500 BTU | |
Size / Dimension | 10.77" L x 10.05" W x 20.15" H (273.6mm x 255.3mm x 511.8mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 55 lbs (24.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69 052,63000 Kč | 69 052,63 Kč |
| Unit Price without VAT: | 69 052,63000 Kč |
|---|---|
| Unit Price with VAT: | 83 553,68230 Kč |


