


CSKO863 | |
|---|---|
DigiKey Part Number | CSKO863-ND |
Manufacturer | |
Manufacturer Product Number | CSKO863 |
Description | BOX STEEL GRAY 8"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSKO863 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 6.000" W (203.20mm x 152.40mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,40000 Kč | 581,40 Kč |
| 5 | 497,07400 Kč | 2 485,37 Kč |
| 10 | 464,61600 Kč | 4 646,16 Kč |
| 25 | 424,93200 Kč | 10 623,30 Kč |
| 50 | 397,16720 Kč | 19 858,36 Kč |
| 100 | 391,00380 Kč | 39 100,38 Kč |
| Unit Price without VAT: | 581,40000 Kč |
|---|---|
| Unit Price with VAT: | 703,49400 Kč |


