CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS863

DigiKey Part Number
HM5319-ND
Manufacturer
Manufacturer Product Number
CS863
Description
BOX STEEL GRAY 8"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
CS863 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Height
3.000" (76.20mm)
Area (L x W)
48.0in² (310cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.1 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1581,40000 Kč581,40 Kč
5497,07400 Kč2 485,37 Kč
10464,61600 Kč4 646,16 Kč
25424,93200 Kč10 623,30 Kč
50397,16720 Kč19 858,36 Kč
100391,00380 Kč39 100,38 Kč
Manufacturers Standard Package
Unit Price without VAT:581,40000 Kč
Unit Price with VAT:703,49400 Kč