
CSKO12128 | |
|---|---|
DigiKey Part Number | CSKO12128-ND |
Manufacturer | |
Manufacturer Product Number | CSKO12128 |
Description | BOX STEEL GRAY 12"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 12.000" L x 12.000" W (304.80mm x 304.80mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSKO12128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 12.000" W (304.80mm x 304.80mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 146,38000 Kč | 1 146,38 Kč |
| 5 | 980,00400 Kč | 4 900,02 Kč |
| 10 | 915,97000 Kč | 9 159,70 Kč |
| 25 | 838,05120 Kč | 20 951,28 Kč |
| Unit Price without VAT: | 1 146,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 387,11980 Kč |


