Box Metal, Steel Gray Cover Included 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS884

DigiKey Part Number
HM5320-ND
Manufacturer
Manufacturer Product Number
CS884
Description
BOX STEEL GRAY 8"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
CS884 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.000" L x 8.000" W (203.20mm x 203.20mm)
Height
4.000" (101.60mm)
Area (L x W)
64.0in² (413cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
5 lbs (2.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Factory Stock: 4 048
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1543,43000 Kč543,43 Kč
5457,67200 Kč2 288,36 Kč
10425,31400 Kč4 253,14 Kč
25386,27920 Kč9 656,98 Kč
50359,29680 Kč17 964,84 Kč
100334,30710 Kč33 430,71 Kč
250331,93640 Kč82 984,10 Kč
Manufacturers Standard Package
Unit Price without VAT:543,43000 Kč
Unit Price with VAT:657,55030 Kč