


1458D3 | |
|---|---|
DigiKey Part Number | HM338-ND |
Manufacturer | |
Manufacturer Product Number | 1458D3 |
Description | BOX STEEL BLACK 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Split Sides and End Panel(s) 8.000" L x 8.000" W (203.20mm x 203.20mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 18 Gauge |
Part Status Active | Features Separate Panel or Cover Thickness |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.000" L x 8.000" W (203.20mm x 203.20mm) | Weight 2.7 lbs (1.2 kg) |
Height 3.000" (76.20mm) | Base Product Number |
Area (L x W) 64.0in² (413cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 348,10000 Kč | 1 348,10 Kč |
| 5 | 1 137,16600 Kč | 5 685,83 Kč |
| 10 | 1 057,49900 Kč | 10 574,99 Kč |
| 25 | 961,18000 Kč | 24 029,50 Kč |
| 50 | 933,25860 Kč | 46 662,93 Kč |
| Unit Price without VAT: | 1 348,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 631,20100 Kč |



