
CS666 | |
|---|---|
DigiKey Part Number | CS666-ND |
Manufacturer | |
Manufacturer Product Number | CS666 |
Description | BOX STEEL GRAY 6"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 6.000" L x 6.000" W (152.40mm x 152.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS666 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,97000 Kč | 450,97 Kč |
| 5 | 385,43800 Kč | 1 927,19 Kč |
| 10 | 360,27600 Kč | 3 602,76 Kč |
| 25 | 329,50560 Kč | 8 237,64 Kč |
| 50 | 307,97580 Kč | 15 398,79 Kč |
| 100 | 294,22380 Kč | 29 422,38 Kč |
| Unit Price without VAT: | 450,97000 Kč |
|---|---|
| Unit Price with VAT: | 545,67370 Kč |


