
CLPKIT1032-50 | |
|---|---|
DigiKey Part Number | 164-CLPKIT1032-50-ND |
Manufacturer | |
Manufacturer Product Number | CLPKIT1032-50 |
Description | MOUNTING SCREW/CAGE NUT 50PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Screw, Cage Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Screw, Cage Nut | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,86000 Kč | 922,86 Kč |
| 5 | 777,89200 Kč | 3 889,46 Kč |
| 10 | 723,19200 Kč | 7 231,92 Kč |
| 25 | 657,11160 Kč | 16 427,79 Kč |
| 50 | 611,40300 Kč | 30 570,15 Kč |
| 100 | 606,08630 Kč | 60 608,63 Kč |
| Unit Price without VAT: | 922,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 116,66060 Kč |










