
CLPKIT1032-10 | |
|---|---|
DigiKey Part Number | 164-CLPKIT1032-10-ND |
Manufacturer | |
Manufacturer Product Number | CLPKIT1032-10 |
Description | 10 PKG 10-32 CLPNUT SCREW KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Screw, Cage Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Screw, Cage Nut | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,57000 Kč | 360,57 Kč |
| 5 | 308,17800 Kč | 1 540,89 Kč |
| 10 | 288,03800 Kč | 2 880,38 Kč |
| 25 | 263,43720 Kč | 6 585,93 Kč |
| 50 | 246,22660 Kč | 12 311,33 Kč |
| 100 | 230,13930 Kč | 23 013,93 Kč |
| 250 | 228,86600 Kč | 57 216,50 Kč |
| Unit Price without VAT: | 360,57000 Kč |
|---|---|
| Unit Price with VAT: | 436,28970 Kč |


