
CGUIDE | |
|---|---|
DigiKey Part Number | HM2206-ND |
Manufacturer | |
Manufacturer Product Number | CGUIDE |
Description | GUIDE HINGED CABLE W/HARDWARE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Cable Guide Hinged |
Datasheet | Datasheet |
EDA/CAD Models | CGUIDE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Guide | |
Features | Hinged | |
For Use With/Related Products | 19" Panel Width Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 501,49000 Kč | 2 501,49 Kč |
| 5 | 2 112,31400 Kč | 10 561,57 Kč |
| 10 | 1 965,07700 Kč | 19 650,77 Kč |
| 25 | 1 881,42080 Kč | 47 035,52 Kč |
| Unit Price without VAT: | 2 501,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 026,80290 Kč |







