
CDF1956LLG1 | |
---|---|
DigiKey Part Number | CDF1956LLG1-ND |
Manufacturer | |
Manufacturer Product Number | CDF1956LLG1 |
Description | DOOR STEEL 55.75X19.33" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 55.750" L x 19.330" W (1416.05mm x 490.98mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 55.750" L x 19.330" W (1416.05mm x 490.98mm) | |
Features | Locks | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 40 lbs (18.1 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 098,82000 Kč | 6 098,82 Kč |
5 | 5 484,78800 Kč | 27 423,94 Kč |
Unit Price without VAT: | 6 098,82000 Kč |
---|---|
Unit Price with VAT: | 7 379,57220 Kč |

