C3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1956LBK1

DigiKey Part Number
CDF1956LBK1-ND
Manufacturer
Manufacturer Product Number
CDF1956LBK1
Description
DOOR STEEL 55.75X19.33" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 55.750" L x 19.330" W (1416.05mm x 490.98mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
55.750" L x 19.330" W (1416.05mm x 490.98mm)
Features
Locks
Color
Black
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
40 lbs (18.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 098,82000 Kč6 098,82 Kč
55 484,78800 Kč27 423,94 Kč
Manufacturers Standard Package
Unit Price without VAT:6 098,82000 Kč
Unit Price with VAT:7 379,57220 Kč
Alternate Color
DOOR STEEL 55.75X19.33" BE/GY
In-Stock: 0
Unit Price:
DOOR STEEL 55.75X19.33" GRAY
In-Stock: 1
Unit Price: 6 098,82000 Kč