
CDF1949SBK1 | |
|---|---|
DigiKey Part Number | CDF1949SBK1-ND |
Manufacturer | |
Manufacturer Product Number | CDF1949SBK1 |
Description | DOOR 48.750X19.330" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 48.750" L x 19.330" W (1238.25mm x 490.98mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 48.750" L x 19.330" W (1238.25mm x 490.98mm) | |
Features | Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 33 lbs (15 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 886,58000 Kč | 5 886,58 Kč |
| 5 | 4 977,07200 Kč | 24 885,36 Kč |
| 10 | 4 966,95100 Kč | 49 669,51 Kč |
| Unit Price without VAT: | 5 886,58000 Kč |
|---|---|
| Unit Price with VAT: | 7 122,76180 Kč |





