
CBA1975BK1 | |
|---|---|
DigiKey Part Number | HM5275-ND |
Manufacturer | |
Manufacturer Product Number | CBA1975BK1 |
Description | BLOWER ADAPTER KIT CABLE SYSTEMS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Blower Adapter Kit Cable Entry Systems |
Datasheet | Datasheet |
EDA/CAD Models | CBA1975BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Blower Adapter Kit | |
Features | Cable Entry Systems | |
For Use With/Related Products | C2 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 531,52000 Kč | 2 531,52 Kč |
| 5 | 2 137,59600 Kč | 10 687,98 Kč |
| 10 | 1 988,61600 Kč | 19 886,16 Kč |
| 25 | 1 906,95440 Kč | 47 673,86 Kč |
| Unit Price without VAT: | 2 531,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 063,13920 Kč |




