
C3R886HCLO | |
|---|---|
DigiKey Part Number | C3R886HCLO-ND |
Manufacturer | |
Manufacturer Product Number | C3R886HCLO |
Description | BOX STEEL GRAY 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 8.000" W (203.20mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R886HCLO Models |
Category | Area (L x W) 64.0in² (413cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Snap Latch, Steel Hinges, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 8.000" L x 8.000" W (203.20mm x 203.20mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 655,93000 Kč | 1 655,93 Kč |
| Unit Price without VAT: | 1 655,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 003,67530 Kč |



