
BPE2FF | |
|---|---|
DigiKey Part Number | HM1579-ND |
Manufacturer | |
Manufacturer Product Number | BPE2FF |
Description | AC/AC WALL MNT ADPT 18VAC 2.22A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18VAC 2.22A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 18VAC | |
Current - Output (Max) | 2.22A | |
Power (Watts) | 40 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Screw Terminal | |
Size / Dimension | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | |
Approval Agency | CSA, UL | |
Input Connector | NEMA 5-15P | |
Cord Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,16000 Kč | 567,16 Kč |
| 5 | 521,59000 Kč | 2 607,95 Kč |
| 10 | 503,11200 Kč | 5 031,12 Kč |
| 25 | 479,65320 Kč | 11 991,33 Kč |
| 50 | 462,64060 Kč | 23 132,03 Kč |
| 100 | 446,22850 Kč | 44 622,85 Kč |
| 250 | 425,42536 Kč | 106 356,34 Kč |
| 500 | 410,33746 Kč | 205 168,73 Kč |
| Unit Price without VAT: | 567,16000 Kč |
|---|---|
| Unit Price with VAT: | 686,26360 Kč |




