
BPD2FF | |
|---|---|
DigiKey Part Number | HM1575-ND |
Manufacturer | |
Manufacturer Product Number | BPD2FF |
Description | AC/AC WALL MNT ADPT 18VAC 1.11A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18VAC 1.11A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 18VAC | |
Current - Output (Max) | 1.11A | |
Power (Watts) | 20 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Screw Terminal | |
Size / Dimension | 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) | |
Approval Agency | CSA, UL | |
Input Connector | NEMA 1-15P | |
Cord Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,06000 Kč | 398,06 Kč |
| 5 | 366,01800 Kč | 1 830,09 Kč |
| 10 | 353,05100 Kč | 3 530,51 Kč |
| 25 | 336,58120 Kč | 8 414,53 Kč |
| 50 | 324,64580 Kč | 16 232,29 Kč |
| 100 | 313,13140 Kč | 31 313,14 Kč |
| 250 | 298,53364 Kč | 74 633,41 Kč |
| 500 | 287,94506 Kč | 143 972,53 Kč |
| Unit Price without VAT: | 398,06000 Kč |
|---|---|
| Unit Price with VAT: | 481,65260 Kč |


