
516-0010 | |
|---|---|
DigiKey Part Number | HM2167-ND |
Manufacturer | |
Manufacturer Product Number | 516-0010 |
Description | BOX ALUM GRAY 14.45"L X 8.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 14.450" L x 8.760" W (367.03mm x 222.50mm) X 9.240" (234.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 516-0010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.450" L x 8.760" W (367.03mm x 222.50mm) | |
Height | 9.240" (234.70mm) | |
Area (L x W) | 127in² (819cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 075,70000 Kč | 4 075,70 Kč |
| 5 | 3 483,90200 Kč | 17 419,51 Kč |
| 10 | 3 483,24900 Kč | 34 832,49 Kč |
| Unit Price without VAT: | 4 075,70000 Kč |
|---|---|
| Unit Price with VAT: | 4 931,59700 Kč |



