Laminated Core 50VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 500V, 6.3V Secondary 69mA, 2.5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 50VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 500V, 6.3V Secondary 69mA, 2.5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

369JX

DigiKey Part Number
HM5083-ND
Manufacturer
Manufacturer Product Number
369JX
Description
PWR XFMR LAMINATED 50VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 50VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 500V, 6.3V Secondary 69mA, 2.5A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
Yes
Series
Power - Max
50VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
63.50mm L x 69.85mm W
Voltage - Primary
100V, 110V, 120V, 200V, 220V, 240V
Height - Seated (Max)
77.72mm
Voltage - Secondary (Full Load)
500V, 6.3V
Voltage - Isolation
2000Vrms
Current - Output (Max)
69mA, 2.5A
Weight
2.5 lbs (1.1 kg)
Primary Winding(s)
Dual, Multiple Taps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 515,35000 Kč2 515,35 Kč
102 240,25600 Kč22 402,56 Kč
252 139,26800 Kč53 481,70 Kč
502 065,92180 Kč103 296,09 Kč
1001 995,12710 Kč199 512,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2 515,35000 Kč
Unit Price with VAT:3 043,57350 Kč