


269JX | |
|---|---|
DigiKey Part Number | HM4997-ND |
Manufacturer | |
Manufacturer Product Number | 269JX |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 115V Primary 500V, 6.3V Secondary 69mA, 2.5A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 50VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 55.63mm L x 66.80mm W |
Voltage - Primary 115V | Height - Seated (Max) 66.80mm |
Voltage - Secondary (Full Load) 500V, 6.3V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 69mA, 2.5A | Weight 1.9 lbs (861.8 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 945,67000 Kč | 1 945,67 Kč |
| 10 | 1 732,98600 Kč | 17 329,86 Kč |
| 25 | 1 654,87760 Kč | 41 371,94 Kč |
| 50 | 1 598,12840 Kč | 79 906,42 Kč |
| 100 | 1 543,34040 Kč | 154 334,04 Kč |
| Unit Price without VAT: | 1 945,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 354,26070 Kč |


