




| 229E230 | |
|---|---|
| DigiKey Part Number | HM4887-ND | 
| Manufacturer | |
| Manufacturer Product Number | 229E230 | 
| Description | PWR XFMR SEMI-TORO 2VA TH | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 20mA, Series 10mA Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hammond Manufacturing | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Semi-Toroidal | |
| Voltage - Primary | 115V, 230V | |
| Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
| Current - Output (Max) | Parallel 20mA, Series 10mA | |
| Primary Winding(s) | Dual | |
| Secondary Winding(s) | Dual | |
| Center Tap | No | |
| Power - Max | 2VA | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Size / Dimension | 39.62mm L x 47.75mm W | |
| Height - Seated (Max) | 16.51mm | |
| Voltage - Isolation | 1750Vrms | |
| Weight | 0.21 lb (95.25 g) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 273,18000 Kč | 273,18 Kč | 
| 10 | 246,26000 Kč | 2 462,60 Kč | 
| 25 | 236,16480 Kč | 5 904,12 Kč | 
| 50 | 228,77440 Kč | 11 438,72 Kč | 
| 100 | 221,57970 Kč | 22 157,97 Kč | 
| 250 | 212,37768 Kč | 53 094,42 Kč | 
| 500 | 205,64276 Kč | 102 821,38 Kč | 
| 1 000 | 199,10177 Kč | 199 101,77 Kč | 
| Unit Price without VAT: | 273,18000 Kč | 
|---|---|
| Unit Price with VAT: | 330,54780 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic