




| 185C230 | |
|---|---|
| DigiKey Part Number | HM2121-ND | 
| Manufacturer | |
| Manufacturer Product Number | 185C230 | 
| Description | PWR XFMR LAMINATED 25VA CHAS MT | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 220mA, Series 110mA Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hammond Manufacturing | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Laminated Core | |
| Voltage - Primary | 115V, 230V | |
| Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
| Current - Output (Max) | Parallel 220mA, Series 110mA | |
| Primary Winding(s) | Dual | |
| Secondary Winding(s) | Dual | |
| Center Tap | No | |
| Power - Max | 25VA | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder, Quick Connect | |
| Size / Dimension | 71.37mm L x 56.39mm W | |
| Height - Seated (Max) | 58.67mm | |
| Voltage - Isolation | 4000Vrms | |
| Weight | 1.3 lbs (589.7 g) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 413,00000 Kč | 413,00 Kč | 
| 10 | 372,01100 Kč | 3 720,11 Kč | 
| 25 | 356,68160 Kč | 8 917,04 Kč | 
| 50 | 345,45040 Kč | 17 272,52 Kč | 
| 100 | 334,52720 Kč | 33 452,72 Kč | 
| 250 | 320,56636 Kč | 80 141,59 Kč | 
| 500 | 310,35686 Kč | 155 178,43 Kč | 
| Unit Price without VAT: | 413,00000 Kč | 
|---|---|
| Unit Price with VAT: | 499,73000 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic