Metal, Steel Panel, Inner 22.000" L x 18.000" W (558.80mm x 457.20mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20P2218

DigiKey Part Number
20P2218-ND
Manufacturer
Manufacturer Product Number
20P2218
Description
PANEL INNER 22X18" WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 22.000" L x 18.000" W (558.80mm x 457.20mm) White
Datasheet
 Datasheet
EDA/CAD Models
20P2218 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
1420 Series
Size / Dimension
22.000" L x 18.000" W (558.80mm x 457.20mm)
Color
White
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 838,79000 Kč1 838,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 838,79000 Kč
Unit Price with VAT:2 224,93590 Kč