
1420E9 | |
|---|---|
DigiKey Part Number | HM2592-ND |
Manufacturer | |
Manufacturer Product Number | 1420E9 |
Description | BOX STEEL GRAY 24"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1420E9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 20.000" W (609.60mm x 508.00mm) | |
Height | 9.000" (228.60mm) | |
Area (L x W) | 480in² (3097cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 60 lbs (27.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 436,23000 Kč | 7 436,23 Kč |
| 5 | 6 473,43200 Kč | 32 367,16 Kč |
| Unit Price without VAT: | 7 436,23000 Kč |
|---|---|
| Unit Price with VAT: | 8 997,83830 Kč |



