
18A3327 | |
|---|---|
DigiKey Part Number | 164-18A3327-ND |
Manufacturer | |
Manufacturer Product Number | 18A3327 |
Description | PANEL 33 X 27 - FITS ENCL. 36 X |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 33.000" L x 27.000" W (838.20mm x 685.80mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Enclosure | |
Size / Dimension | 33.000" L x 27.000" W (838.20mm x 685.80mm) | |
Color | White | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 423,41000 Kč | 6 423,41 Kč |
| Unit Price without VAT: | 6 423,41000 Kč |
|---|---|
| Unit Price with VAT: | 7 772,32610 Kč |


