185G36 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Signal Transformer
In Stock: 28
Unit Price: 1 017,35000 Kč
Datasheet
185 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
185 Series
What are Transformers? How Do They Work? - Another Teaching Moment

185G36

DigiKey Part Number
HM2128-ND
Manufacturer
Manufacturer Product Number
185G36
Description
PWR XFMR LAMINATED 175VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 9.6A, Series 4.8A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 9.6A, Series 4.8A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
175VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
79.25mm L x 81.28mm W
Height - Seated (Max)
95.25mm
Voltage - Isolation
4000Vrms
Weight
5 lbs (2.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 129
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 024,92000 Kč1 024,92 Kč
10921,69500 Kč9 216,95 Kč
25883,24960 Kč22 081,24 Kč
50855,14360 Kč42 757,18 Kč
100827,86070 Kč82 786,07 Kč
250793,02172 Kč198 255,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 024,92000 Kč
Unit Price with VAT:1 240,15320 Kč