


183K24 | |
|---|---|
DigiKey Part Number | HM4637-ND |
Manufacturer | |
Manufacturer Product Number | 183K24 |
Description | PWR XFMR LAMINATED 56VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 4.66A, Series 2.33A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 4.66A, Series 2.33A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 56VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 76.20mm L x 63.50mm W | |
Height - Seated (Max) | 46.02mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,39000 Kč | 496,39 Kč |
| 10 | 446,98400 Kč | 4 469,84 Kč |
| 25 | 428,51040 Kč | 10 712,76 Kč |
| 50 | 414,99180 Kč | 20 749,59 Kč |
| 100 | 401,84710 Kč | 40 184,71 Kč |
| 250 | 385,04788 Kč | 96 261,97 Kč |
| 500 | 372,77078 Kč | 186 385,39 Kč |
| Unit Price without VAT: | 496,39000 Kč |
|---|---|
| Unit Price with VAT: | 600,63190 Kč |








