183G12 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 1 691
Unit Price: 278,64000 Kč
Datasheet
Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.6A, Series 800mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.6A, Series 800mA Through Hole
183G10
183G10
What are Transformers? How Do They Work? - Another Teaching Moment

183G12

DigiKey Part Number
HM4613-ND
Manufacturer
Manufacturer Product Number
183G12
Description
PWR XFMR LAMINATED 10VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.6A, Series 800mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
10VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
47.63mm L x 39.67mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
34.93mm
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 1.6A, Series 800mA
Weight
0.53 lb (240.4 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14A-10R-12Signal Transformer1 691595-1002-ND278,64000 KčSimilar
Available To Order
Factory Stock: 19
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,52000 Kč263,52 Kč
Manufacturers Standard Package
Unit Price without VAT:263,52000 Kč
Unit Price with VAT:318,85920 Kč