




14A-10R-12 | |
|---|---|
DigiKey Part Number | 595-1002-ND |
Manufacturer | |
Manufacturer Product Number | 14A-10R-12 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.6A, Series 800mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-10R-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 1.6A, Series 800mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 39.70mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.53 lb (240.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,64000 Kč | 278,64 Kč |
| 10 | 251,22000 Kč | 2 512,20 Kč |
| 25 | 240,93120 Kč | 6 023,28 Kč |
| 50 | 233,39280 Kč | 11 669,64 Kč |
| 100 | 226,05820 Kč | 22 605,82 Kč |
| 250 | 216,67332 Kč | 54 168,33 Kč |
| 500 | 209,80656 Kč | 104 903,28 Kč |
| 1 000 | 203,13696 Kč | 203 136,96 Kč |
| Unit Price without VAT: | 278,64000 Kč |
|---|---|
| Unit Price with VAT: | 337,15440 Kč |

