
176B | |
|---|---|
DigiKey Part Number | HM4591-ND |
Manufacturer | |
Manufacturer Product Number | 176B |
Description | XFRMR NON-ISOL 115V-230V 200VA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V | |
Voltage - Secondary | 230V | |
Power - Max | 200VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 6-15R | |
Weight | 4.5 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 518,92000 Kč | 2 518,92 Kč |
| 10 | 2 243,38400 Kč | 22 433,84 Kč |
| 25 | 2 142,24960 Kč | 53 556,24 Kč |
| 50 | 2 068,80280 Kč | 103 440,14 Kč |
| 100 | 1 997,91140 Kč | 199 791,14 Kč |
| Unit Price without VAT: | 2 518,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 047,89320 Kč |



