
1760J | |
|---|---|
DigiKey Part Number | HM4587-ND |
Manufacturer | |
Manufacturer Product Number | 1760J |
Description | XFMR 4KCT / 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms 31.11:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 31.11:1 | |
Impedance - Primary (Ohms) | 4kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | 185Ohm | |
DC Resistance (DCR) - Secondary | 400mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 70Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 35W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.076" L x 3.170" W (103.53mm x 80.52mm) | |
Height - Seated (Max) | 3.513" (89.23mm) | |
Termination Style | Wire Leads | |
Weight | 0.625 lb (283.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 881,63000 Kč | 1 881,63 Kč |
| 10 | 1 675,95500 Kč | 16 759,55 Kč |
| 25 | 1 600,40880 Kč | 40 010,22 Kč |
| 50 | 1 545,52840 Kč | 77 276,42 Kč |
| 100 | 1 492,53360 Kč | 149 253,36 Kč |
| Unit Price without VAT: | 1 881,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 276,77230 Kč |


