
119DA | |
|---|---|
DigiKey Part Number | HM2503-ND |
Manufacturer | |
Manufacturer Product Number | 119DA |
Description | AUDIO XFMR 600 / 4, 8 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 4, 8 Impedance Secondary Ohms Audio Transformer 30Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 4, 8 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Tube Driver and Speaker Matching | |
Frequency Range | 30Hz ~ 20kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 12W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.280" L x 2.350" W (83.31mm x 59.69mm) | |
Height - Seated (Max) | 2.000" (50.80mm) | |
Termination Style | Wire Leads | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,67000 Kč | 1 015,67 Kč |
| 10 | 904,90900 Kč | 9 049,09 Kč |
| 25 | 864,16000 Kč | 21 604,00 Kč |
| 50 | 834,53620 Kč | 41 726,81 Kč |
| 100 | 805,92210 Kč | 80 592,21 Kč |
| 250 | 769,58844 Kč | 192 397,11 Kč |
| Unit Price without VAT: | 1 015,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 228,96070 Kč |



