
1760H | |
|---|---|
DigiKey Part Number | HM1562-ND |
Manufacturer | |
Manufacturer Product Number | 1760H |
Description | XFMR 6.6KCT / 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.6kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms 40.62:1, 28.72:1, 20.31:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 40.62:1, 28.72:1, 20.31:1 | |
Impedance - Primary (Ohms) | 6.6kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | 347.8Ohm | |
DC Resistance (DCR) - Secondary | 686mOhm, 803mOhm, 1.157Ohm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 70Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 20W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.710" L x 2.400" W (94.23mm x 60.96mm) | |
Height - Seated (Max) | 2.371" (60.22mm) | |
Termination Style | Wire Leads | |
Weight | 0.625 lb (283.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 828,93000 Kč | 1 828,93 Kč |
| 10 | 1 629,02500 Kč | 16 290,25 Kč |
| 25 | 1 555,59080 Kč | 38 889,77 Kč |
| 50 | 1 502,24740 Kč | 75 112,37 Kč |
| 100 | 1 450,74970 Kč | 145 074,97 Kč |
| Unit Price without VAT: | 1 828,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 213,00530 Kč |



