6.6kCT Impedance Primary Ohms 8 Impedance Secondary Ohms 28.72:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1750H

DigiKey Part Number
HM4562-ND
Manufacturer
Manufacturer Product Number
1750H
Description
AUDIO XFMR 6.6KCT / 8 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.6kCT Impedance Primary Ohms 8 Impedance Secondary Ohms 28.72:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
28.72:1
Impedance - Primary (Ohms)
6.6kCT
Impedance - Secondary (Ohms)
8
DC Resistance (DCR) - Primary
428Ohm
DC Resistance (DCR) - Secondary
470mOhm
Transformer Type
Push-Pull Audiophile, Ultra-Linear - Tube Output
Frequency Range
70Hz ~ 15kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
20W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
3.710" L x 2.400" W (94.23mm x 60.96mm)
Height - Seated (Max)
2.371" (60.22mm)
Termination Style
Wire Leads
Weight
0.625 lb (283.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 488,13000 Kč1 488,13 Kč
101 325,58300 Kč13 255,83 Kč
251 265,85200 Kč31 646,30 Kč
501 222,44480 Kč61 122,24 Kč
1001 180,52440 Kč118 052,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 488,13000 Kč
Unit Price with VAT:1 800,63730 Kč