171 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171C

DigiKey Part Number
HM2104-ND
Manufacturer
Manufacturer Product Number
171C
Description
XFRMR ISOL 115V TO 115V 300VA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Isolation
Voltage - Primary
115V
Voltage - Secondary
115V
Power - Max
300VA
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Weight
11 lbs (5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 706,99000 Kč3 706,99 Kč
103 301,26400 Kč33 012,64 Kč
253 152,48840 Kč78 812,21 Kč
503 044,48320 Kč152 224,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3 706,99000 Kč
Unit Price with VAT:4 485,45790 Kč