Laminated Core 15VA Power Transformer 115V Primary 5V Secondary 3A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 15VA Power Transformer 115V Primary 5V Secondary 3A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

166MS

DigiKey Part Number
HM4437-ND
Manufacturer
Manufacturer Product Number
166MS
Description
PWR XFMR LAMINATED 15VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 15VA Power Transformer 115V Primary 5V Secondary 3A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
5V
Current - Output (Max)
3A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
15VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
82.55mm L x 44.45mm W
Height - Seated (Max)
50.80mm
Voltage - Isolation
2000Vrms
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1503,95000 Kč503,95 Kč
10453,76700 Kč4 537,67 Kč
25435,01120 Kč10 875,28 Kč
50421,27860 Kč21 063,93 Kč
100407,93650 Kč40 793,65 Kč
250390,88028 Kč97 720,07 Kč
500378,41168 Kč189 205,84 Kč
Manufacturers Standard Package
Unit Price without VAT:503,95000 Kč
Unit Price with VAT:609,77950 Kč