


166L5 | |
|---|---|
DigiKey Part Number | HM4427-ND |
Manufacturer | |
Manufacturer Product Number | 166L5 |
Description | PWR XFMR LAMINATED 10VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V Primary 5V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 5V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 10VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.37mm L x 41.40mm W | |
Height - Seated (Max) | 42.93mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,69000 Kč | 544,69 Kč |
| 10 | 485,51600 Kč | 4 855,16 Kč |
| 25 | 463,70320 Kč | 11 592,58 Kč |
| 50 | 447,83700 Kč | 22 391,85 Kč |
| 100 | 432,49580 Kč | 43 249,58 Kč |
| 250 | 413,00632 Kč | 103 251,58 Kč |
| 500 | 398,84358 Kč | 199 421,79 Kč |
| Unit Price without VAT: | 544,69000 Kč |
|---|---|
| Unit Price with VAT: | 659,07490 Kč |


