




166JB12 | |
|---|---|
DigiKey Part Number | HM4415-ND |
Manufacturer | |
Manufacturer Product Number | 166JB12 |
Description | PWR XFMR LAMINATED 14.4VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 14.4VA Power Transformer 117V Primary 12V Secondary 1.2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 1.2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 14.4VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 44.45mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,42000 Kč | 446,42 Kč |
| 10 | 397,87000 Kč | 3 978,70 Kč |
| 25 | 379,99680 Kč | 9 499,92 Kč |
| 50 | 367,00300 Kč | 18 350,15 Kč |
| 100 | 354,44200 Kč | 35 444,20 Kč |
| 250 | 338,47600 Kč | 84 619,00 Kč |
| 500 | 326,87124 Kč | 163 435,62 Kč |
| Unit Price without VAT: | 446,42000 Kč |
|---|---|
| Unit Price with VAT: | 540,16820 Kč |


