




166JA12 | |
|---|---|
DigiKey Part Number | HM1559-ND |
Manufacturer | |
Manufacturer Product Number | 166JA12 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary 12V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.37mm L x 41.40mm W | |
Height - Seated (Max) | 42.93mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,67000 Kč | 287,67 Kč |
| 10 | 256,55400 Kč | 2 565,54 Kč |
| 25 | 245,06360 Kč | 6 126,59 Kč |
| 50 | 236,70200 Kč | 11 835,10 Kč |
| 100 | 228,61150 Kč | 22 861,15 Kč |
| 250 | 218,32712 Kč | 54 581,78 Kč |
| 500 | 210,84848 Kč | 105 424,24 Kč |
| 1 000 | 203,62160 Kč | 203 621,60 Kč |
| Unit Price without VAT: | 287,67000 Kč |
|---|---|
| Unit Price with VAT: | 348,08070 Kč |





