162 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162 Series
162E10
162E10

162E16

DigiKey Part Number
HM4237-ND
Manufacturer
Manufacturer Product Number
162E16
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 300mA, Series 150mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.93mm L x 28.58mm W
Height - Seated (Max)
30.15mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,88000 Kč222,88 Kč
10201,01000 Kč2 010,10 Kč
25192,81080 Kč4 820,27 Kč
50186,79520 Kč9 339,76 Kč
100180,93770 Kč18 093,77 Kč
250173,44224 Kč43 360,56 Kč
500167,95604 Kč83 978,02 Kč
1 000162,62502 Kč162 625,02 Kč
Manufacturers Standard Package
Unit Price without VAT:222,88000 Kč
Unit Price with VAT:269,68480 Kč