Box ABS Gray Hand Held, Split Sides, Slanted Top 4.720" L x 3.740" W (119.89mm x 95.00mm) X 1.060" (26.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1599TABSGY

DigiKey Part Number
164-1599TABSGY-ND
Manufacturer
Manufacturer Product Number
1599TABSGY
Description
BOX PLASTIC GRAY 4.72"L X 3.74"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box ABS Gray Hand Held, Split Sides, Slanted Top 4.720" L x 3.740" W (119.89mm x 95.00mm) X 1.060" (26.92mm)
Datasheet
 Datasheet
EDA/CAD Models
1599TABSGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.720" L x 3.740" W (119.89mm x 95.00mm)
Height
1.060" (26.92mm)
Area (L x W)
17.6in² (114cm²)
Design
Hand Held, Split Sides, Slanted Top
Material
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 381
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1262,49000 Kč262,49 Kč
Manufacturers Standard Package
Unit Price without VAT:262,49000 Kč
Unit Price with VAT:317,61290 Kč