Box ABS Black Hand Held, Split Sides and End Panel(s) 6.692" L x 5.315" W (169.98mm x 135.00mm) X 1.063" (27.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Hand Held, Split Sides and End Panel(s) 6.692" L x 5.315" W (169.98mm x 135.00mm) X 1.063" (27.00mm)
1599TABMBKBAT
1599TABMBKBAT

1599TABMBKBAT

DigiKey Part Number
HM2087-ND
Manufacturer
Manufacturer Product Number
1599TABMBKBAT
Description
BOX PLASTIC BLK 6.69"L X 5.32"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Hand Held, Split Sides and End Panel(s) 6.692" L x 5.315" W (169.98mm x 135.00mm) X 1.063" (27.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1599TABMBKBAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.692" L x 5.315" W (169.98mm x 135.00mm)
Height
1.063" (27.00mm)
Area (L x W)
35.6in² (230cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Color
Black
Thickness
0.225" (5.72mm)
Features
Battery Compartment, 9V and AA, Flame Retardant, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1483,58000 Kč483,58 Kč
5413,45000 Kč2 067,25 Kč
10386,46800 Kč3 864,68 Kč
25353,44680 Kč8 836,17 Kč
50330,35740 Kč16 517,87 Kč
100318,49770 Kč31 849,77 Kč
Manufacturers Standard Package
Unit Price without VAT:483,58000 Kč
Unit Price with VAT:585,13180 Kč
Alternate Color
BOX PLASTIC GRAY 6.69"L X 5.32"W
In-Stock: 1
Unit Price: 483,58000 Kč