Box ABS Black Hand Held, Split Sides 8.661" L x 4.331" W (219.99mm x 110.01mm) X 1.762" (44.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Hand Held, Split Sides 8.661" L x 4.331" W (219.99mm x 110.01mm) X 1.762" (44.75mm)
1599RFIHBKBAT
1599RFIHBKBAT

1599RFIHBKBAT

DigiKey Part Number
HM4105-ND
Manufacturer
Manufacturer Product Number
1599RFIHBKBAT
Description
BOX PLASTIC BLK 8.66"L X 4.33"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Hand Held, Split Sides 8.661" L x 4.331" W (219.99mm x 110.01mm) X 1.762" (44.75mm)
Datasheet
 Datasheet
EDA/CAD Models
1599RFIHBKBAT Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Black
Series
Thickness
0.098" (2.49mm)
Packaging
Bag
Features
Battery Door, Card Guides, EMI Shielded, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
8.661" L x 4.331" W (219.99mm x 110.01mm)
Shipping Info
Shipped from DigiKey
Height
1.762" (44.75mm)
Weight
0.58 lb (263.08 g)
Area (L x W)
37.5in² (242cm²)
Base Product Number
Design
Hand Held, Split Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1668,21000 Kč668,21 Kč
5562,80600 Kč2 814,03 Kč
10523,13900 Kč5 231,39 Kč
25475,20520 Kč11 880,13 Kč
50442,06560 Kč22 103,28 Kč
100420,17990 Kč42 017,99 Kč
Manufacturers Standard Package
Unit Price without VAT:668,21000 Kč
Unit Price with VAT:808,53410 Kč