
1599RFIEBKBAT | |
|---|---|
DigiKey Part Number | HM4104-ND |
Manufacturer | |
Manufacturer Product Number | 1599RFIEBKBAT |
Description | BOX PLASTIC BLK 6.69"L X 3.37"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 6.693" L x 3.366" W (170.00mm x 85.50mm) X 1.368" (34.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599RFIEBKBAT Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.098" (2.49mm) |
Packaging Bag | Features Battery Door, Card Guides, EMI Shielded, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 6.693" L x 3.366" W (170.00mm x 85.50mm) | Shipping Info Shipped from DigiKey |
Height 1.368" (34.75mm) | Weight 0.32 lb (145.15 g) |
Area (L x W) 22.4in² (145cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,38000 Kč | 511,38 Kč |
| 5 | 430,50000 Kč | 2 152,50 Kč |
| 10 | 400,05000 Kč | 4 000,50 Kč |
| 25 | 363,30280 Kč | 9 082,57 Kč |
| 50 | 337,91340 Kč | 16 895,67 Kč |
| 100 | 314,40500 Kč | 31 440,50 Kč |
| 250 | 309,92940 Kč | 77 482,35 Kč |
| Unit Price without VAT: | 511,38000 Kč |
|---|---|
| Unit Price with VAT: | 618,76980 Kč |















