Box ABS Black Hand Held, Split Sides, Slanted Top 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.811" (46.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Hand Held, Split Sides, Slanted Top 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.811" (46.00mm)
1599KTSBK
1599KTSBK

1599KTSBK

DigiKey Part Number
HM884-ND
Manufacturer
Manufacturer Product Number
1599KTSBK
Description
BOX PLASTIC BLK 8.66"L X 5.51"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Hand Held, Split Sides, Slanted Top 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.811" (46.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1599KTSBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.661" L x 5.512" W (219.99mm x 140.00mm)
Height
1.811" (46.00mm)
Area (L x W)
47.7in² (308cm²)
Design
Hand Held, Split Sides, Slanted Top
Material
Color
Black
Thickness
-
Features
Card Guides, Flame Retardant, PCB Supports
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.594 lb (269.43 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1431,51000 Kč431,51 Kč
5363,26600 Kč1 816,33 Kč
10337,52200 Kč3 375,22 Kč
25306,47840 Kč7 661,96 Kč
50285,02680 Kč14 251,34 Kč
100265,16900 Kč26 516,90 Kč
250255,33568 Kč63 833,92 Kč
Manufacturers Standard Package
Unit Price without VAT:431,51000 Kč
Unit Price with VAT:522,12710 Kč
Alternate Color
BOX PLASTIC GRAY 8.66"L X 5.51"W
In-Stock: 1
Unit Price: 431,51000 Kč