
1599KTLGYBAT | |
|---|---|
DigiKey Part Number | HM4099-ND |
Manufacturer | |
Manufacturer Product Number | 1599KTLGYBAT |
Description | BOX PLASTIC GRAY 8.66"L X 5.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides, Slanted Top 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.811" (46.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599KTLGYBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 5.512" W (219.99mm x 140.00mm) | |
Height | 1.811" (46.00mm) | |
Area (L x W) | 47.7in² (308cm²) | |
Design | Hand Held, Split Sides, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Battery Door, Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.659 lb (298.92 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,57000 Kč | 472,57 Kč |
| 5 | 403,90800 Kč | 2 019,54 Kč |
| 10 | 377,53200 Kč | 3 775,32 Kč |
| 25 | 345,28720 Kč | 8 632,18 Kč |
| 50 | 322,72600 Kč | 16 136,30 Kč |
| 100 | 309,69810 Kč | 30 969,81 Kč |
| Unit Price without VAT: | 472,57000 Kč |
|---|---|
| Unit Price with VAT: | 571,80970 Kč |















