
1599KTLBK | |
|---|---|
DigiKey Part Number | HM885-ND |
Manufacturer | |
Manufacturer Product Number | 1599KTLBK |
Description | BOX PLASTIC BLK 8.66"L X 5.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides, Slanted Top 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.811" (46.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599KTLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 5.512" W (219.99mm x 140.00mm) | |
Height | 1.811" (46.00mm) | |
Area (L x W) | 47.7in² (308cm²) | |
Design | Hand Held, Split Sides, Slanted Top | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.644 lb (292.11 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,51000 Kč | 431,51 Kč |
| 5 | 363,26600 Kč | 1 816,33 Kč |
| 10 | 337,52200 Kč | 3 375,22 Kč |
| 25 | 306,47840 Kč | 7 661,96 Kč |
| 50 | 285,02680 Kč | 14 251,34 Kč |
| 100 | 265,16900 Kč | 26 516,90 Kč |
| 250 | 255,33568 Kč | 63 833,92 Kč |
| Unit Price without VAT: | 431,51000 Kč |
|---|---|
| Unit Price with VAT: | 522,12710 Kč |













